Part Details for 1419331 by Phoenix Contact
Overview of 1419331 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1419331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6474
|
Newark | Saccbp-Fs-5Con-M16/2 0-Pur Sco |Phoenix Contact 1419331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13087-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$52.3569 / $64.6400 | Buy Now |
DISTI #
651-1419331
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCBP-FS-5CON- M16/2,0-PUR SCO RoHS: Compliant | 73 |
|
$52.3500 / $64.4600 | Buy Now |
|
Onlinecomponents.com | Flush-type socket - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 5 x 0.34 mm² RoHS: Compliant |
47 In Stock |
|
$50.8200 / $64.3200 | Buy Now |
DISTI #
1419331
|
TTI | Sensor Cables / Actuator Cables SACCBP-FS-5CON- M16/2,0-PUR SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.4900 / $60.2400 | Buy Now |
DISTI #
000000000003668890
|
Sager | Sensor Cables / Actuator Cables SACCBP-FS-5CON- M16/2,0-PUR SCO Min Qty: 1 | 0 |
|
$65.4600 / $73.3200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1300 |
|
RFQ | |
DISTI #
3237439
|
Farnell | SENSOR CORD, 5P M12 RCPT-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$36.2319 | Buy Now |
|
Master Electronics | Flush-type socket - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 5 x 0.34 mm² RoHS: Compliant |
47 In Stock |
|
$50.8200 / $64.3200 | Buy Now |
Part Details for 1419331
1419331 CAD Models
1419331 Part Data Attributes:
|
1419331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419331
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |