Part Details for 1419640 by Phoenix Contact
Overview of 1419640 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16514-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5500 | Buy Now |
DISTI #
651-1419640
|
Mouser Electronics | AC Power Plugs & Receptacles SACC-M12FSS-2PECON- PG 9-M RoHS: Compliant | 251 |
|
$23.9700 / $27.6600 | Buy Now |
|
Onlinecomponents.com | Power connectors - 3-position - unshielded - Socket straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - for AC current up to 16 A/230 V |
27 In Stock |
|
$23.0500 / $28.8800 | Buy Now |
DISTI #
75700153
|
Verical | Sensor/Actuator connectors, 3-position, Socket straight M12, S-coded, Screw connection, Knurl material: Zinc die-cast,nickel-plated, Cable gland Pg9, External cable diameter 6 mm to 8 mm, for AC current up to 16 A/230 V Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 26 |
|
$30.1683 / $36.2359 | Buy Now |
|
Quest Components | 8 |
|
$60.3900 / $67.1000 | Buy Now | |
DISTI #
1419640
|
TTI | AC Power Plugs & Receptacles SACC-M12FSS-2PECON- PG 9-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.2500 / $26.3100 | Buy Now |
DISTI #
000000000005434239
|
Sager | AC Power Plugs & Receptacles SACC-M12FSS-2PECON- PG 9-M Min Qty: 1 | 0 |
|
$30.1400 / $35.1700 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 950 |
|
RFQ | |
DISTI #
3269578
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.8059 | Buy Now |
DISTI #
3269578
|
Farnell | CONN, SENSOR, FEMALE, 2+PE POS, SCREW RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$23.6669 | Buy Now |
Part Details for 1419640
1419640 CAD Models
1419640 Part Data Attributes:
|
1419640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419640
Phoenix Contact
SACC-M12FSS-2PECON-PG 9-M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |