Part Details for 1419642 by Phoenix Contact
Overview of 1419642 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17088-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9758 / $29.7600 | Buy Now |
DISTI #
651-1419642
|
Mouser Electronics | AC Power Plugs & Receptacles SACC-M12FRS-2PECON- PG 9-M RoHS: Compliant | 34 |
|
$23.7000 / $27.0100 | Buy Now |
|
Onlinecomponents.com | Power connectors - 3-position - Socket angled M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - for AC current up to 16 A/230 V | 39 Factory Stock |
|
$24.8200 / $31.5200 | Buy Now |
DISTI #
1419642
|
TTI | AC Power Plugs & Receptacles SACC-M12FRS-2PECON- PG 9-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.2900 / $25.5800 | Buy Now |
DISTI #
000000000005434241
|
Sager | AC Power Plugs & Receptacles SACC-M12FRS-2PECON- PG 9-M Min Qty: 1 | 0 |
|
$30.1400 / $35.1700 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 1500 |
|
RFQ | |
|
Master Electronics | Power connectors - 3-position - Socket angled M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - for AC current up to 16 A/230 V | 39 Factory Stock |
|
$24.8200 / $31.5200 | Buy Now |
Part Details for 1419642
1419642 CAD Models
1419642 Part Data Attributes
|
1419642
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419642
Phoenix Contact
SACC-M12FRS-2PECON-PG 9-M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |