-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Cable Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J723-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
61 In Stock |
|
$5.9499 / $9.9900 | Buy Now |
DISTI #
530-142-0594-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT JCK .141S/R GLD RoHS: Compliant | 221 |
|
$8.4100 / $9.9900 | Buy Now |
DISTI #
70090626
|
RS | SMA Jack, Straight Cabled, RG402 | Johnson-Cinch Connectivity Solutions 142-0594-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6600 / $10.5000 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
EFJ142-0594-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$10.7692 / $10.9375 | Buy Now |
DISTI #
142-0594-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0594-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0594-001
Cinch Connectivity Solutions
RF SMA Connector, Female, Cable Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.26 |