-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J657-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1648 In Stock |
|
$3.3678 / $6.2400 | Buy Now |
DISTI #
530-142-0701-881
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC END MT JCK GLD .031" BOARD THICK RoHS: Compliant | 1647 |
|
$3.4500 / $6.2400 | Buy Now |
DISTI #
70090261
|
RS | SMA Jack End Launch Round Contact | Johnson-Cinch Connectivity Solutions 142-0701-881 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 185 |
|
$4.8000 / $6.2300 | Buy Now |
|
Bisco Industries | 235 |
|
Buy Now | ||
DISTI #
55044012
|
Verical | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 2115 | Americas - 1375 |
|
$4.5091 / $6.5410 | Buy Now |
DISTI #
EFJ142-0701-881
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.8594 / $5.3226 | Buy Now |
DISTI #
142-0701-881
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 5 |
|
$2.3600 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0701-881
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0701-881
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |