-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5077
|
Newark | Jack Assy, ra Pc Surface Mount Bulkhead, Sma Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0711-511 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3400 / $18.5000 | Buy Now |
DISTI #
J10603-ND
|
DigiKey | JACK ASSY,RA PC SURFACE MOUNT BU Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
414 In Stock |
|
$13.6848 / $20.9800 | Buy Now |
DISTI #
530-142-0711-511
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK ASM,RA PC SURF MOUNT BULKHEAD,SMA RoHS: Compliant | 0 |
|
$13.3700 / $18.4800 | Order Now |
DISTI #
71731984
|
RS | JACK ASSY, RA PC SURFACE MOUNT BULKHEAD, SMA | Johnson-Cinch Connectivity Solutions 142-0711-511 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5900 | RFQ |
DISTI #
EFJ142-0711-511
|
Interstate Connecting Components | JACK ASSY,RA PC SURFACE MOUNT SMA | 0 |
|
Buy Now | |
DISTI #
142-0711-511
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.8300 / $12.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0711-511
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0711-511
Cinch Connectivity Solutions
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 0.312 inch | |
Body Depth | 0.806 inch | |
Body Length | 0.411 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |