Part Details for 142-0711-871 by Cinch Connectivity Solutions
Overview of 142-0711-871 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0711-871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1639
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0711-871 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $7.5800 | Buy Now |
DISTI #
J10224-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
154 In Stock |
|
$6.3304 / $10.6300 | Buy Now |
DISTI #
530-142-0711-871
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLUG 50 OHM GOLD RoHS: Compliant | 111 |
|
$5.9600 / $9.2000 | Buy Now |
DISTI #
70880491
|
RS | SMA Jack, End Launch, Round Contact | Johnson-Cinch Connectivity Solutions 142-0711-871 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2400 / $7.8000 | RFQ |
DISTI #
EFJ142-0711-871
|
Interstate Connecting Components | 0 |
|
$6.5000 / $7.1719 | Buy Now | |
DISTI #
142-0711-871
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.0800 / $5.8800 | Buy Now |
Part Details for 142-0711-871
142-0711-871 CAD Models
142-0711-871 Part Data Attributes
|
142-0711-871
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0711-871
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |