-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10217-ND
|
DigiKey | CONN SMA PLUG STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
458 In Stock |
|
$13.3197 / $20.4200 | Buy Now |
DISTI #
530-142-0861-851
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLG ASMBLY HIGH FREQ END SMA 10 MIL PIN RoHS: Compliant | 267 |
|
$13.1600 / $18.3600 | Buy Now |
DISTI #
70880725
|
RS | SMA Jack, High Frequency End Launch, .010 Contact | Johnson-Cinch Connectivity Solutions 142-0861-851 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 / $17.0000 | RFQ |
DISTI #
51629756
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount PL Gold Min Qty: 3 Package Multiple: 1 Date Code: 1815 | Americas - 166 |
|
$15.1145 / $25.3479 | Buy Now |
DISTI #
50978639
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount PL Gold Min Qty: 5 Package Multiple: 1 | Americas - 16 |
|
$15.1719 / $15.6494 | Buy Now |
DISTI #
EFJ142-0861-851
|
Interstate Connecting Components | PLUG ASSEMBLY, HIGH FREQ END L SMA | 0 |
|
$14.8438 / $15.6250 | Buy Now |
DISTI #
142-0861-851
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$9.9400 / $12.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0861-851
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
142-0861-851
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |