Part Details for 142-1701-201 by Johnson Components
Overview of 142-1701-201 by Johnson Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-1701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA 50Ohm Solder ST Flange Mount RCP Gold Over Nickel RoHS: Compliant |
1523 In Stock |
|
$4.8700 / $6.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 84 |
|
$14.2980 / $15.4908 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE | 67 |
|
$15.4908 / $16.7817 | Buy Now |
|
Powell Electronics | SMA Jack, 2 Hole Flange Mount, .010 Pin Min Qty: 1 | 800 |
|
$6.1700 / $7.5900 | Buy Now |
|
Master Electronics | Conn SMA 50Ohm Solder ST Flange Mount RCP Gold Over Nickel RoHS: Compliant |
1523 In Stock |
|
$4.8700 / $6.6100 | Buy Now |
Part Details for 142-1701-201
142-1701-201 CAD Models
142-1701-201 Part Data Attributes
|
142-1701-201
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-1701-201
Johnson Components
RF SMA Connector, Female, Panel Mount, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |