Part Details for 142-1711-511 by Cinch Connectivity Solutions
Overview of 142-1711-511 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1711AUJZ-2.5-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADP1711AUJZ-1.8-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADM1171-1AUJZ-RL7 | Analog Devices | Positive Hotswap I-Sence Auto |
Price & Stock for 142-1711-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B982
|
Newark | Sma Jack Assembly, Right Angle, .500Sq, .015 Socket/Bag |Johnson Cinch Connectivity 142-1711-511 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9300 / $45.0500 | Buy Now |
DISTI #
J10570-ND
|
DigiKey | CONN SMA JACK R/A 50OHM COMPRESS Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3420 | Buy Now |
DISTI #
530-142-1711-511
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2 HOLE RA FLANGE JCK W/EMI GASKET GLD RoHS: Compliant | 0 |
|
$22.0700 | Order Now |
DISTI #
74421355
|
RS | SMA Jack, .375 Sq Flange Mount, Flange Socket .020, Field Repairable | Johnson-Cinch Connectivity Solutions 142-1711-511 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1800 | RFQ |
DISTI #
EFJ142-1711-511
|
Interstate Connecting Components | SMA JACK ASSEMBLY, RIGHT ANGLE SMA | 0 |
|
Buy Now | |
DISTI #
142-1711-511
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$18.6900 / $21.6300 | Buy Now |
Part Details for 142-1711-511
142-1711-511 CAD Models
142-1711-511 Part Data Attributes
|
142-1711-511
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1711-511
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |