Part Details for 142-4304-401 by Cinch Connectivity Solutions
Overview of 142-4304-401 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-4304-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J906-ND
|
DigiKey | CONN RPSMA JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3544 | Buy Now |
DISTI #
530-142-4304-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors BLHD JCK 316DS GLD RoHS: Compliant | 0 |
|
$10.0300 | Order Now |
DISTI #
70880761
|
RS | SMA Reverse Polarity Jack, Cabled Bulkhead, RG316 DS, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-4304-401 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0800 / $12.0500 | RFQ |
DISTI #
19258761
|
Verical | Conn SMA F 50Ohm Crimp ST Panel Mount Gold Min Qty: 13 Package Multiple: 1 | Americas - 89 |
|
$5.7119 / $6.2047 | Buy Now |
DISTI #
EFJ142-4304-401
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
142-4304-401
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$6.4600 / $10.2900 | Buy Now |
Part Details for 142-4304-401
142-4304-401 CAD Models
142-4304-401 Part Data Attributes
|
142-4304-401
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-4304-401
Cinch Connectivity Solutions
RF SMA Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316 DS; RG 188 DS, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.4 |