Part Details for 142-9701-811 by Cinch Connectivity Solutions
Overview of 142-9701-811 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for 142-9701-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J670-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6250 / $14.4600 | Buy Now |
DISTI #
530-142-9701-811
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA END LAUNCH JCK RoHS: Compliant | 180 |
|
$10.9600 / $14.0600 | Buy Now |
DISTI #
70880516
|
RS | SMA Non -Magnetic Jack, End Launch, Tab Contact, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-9701-811 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$11.1400 / $13.9200 | Buy Now |
DISTI #
EFJ142-9701-811
|
Interstate Connecting Components | 0 |
|
$11.9375 / $13.4921 | Buy Now |
Part Details for 142-9701-811
142-9701-811 CAD Models
142-9701-811 Part Data Attributes
|
142-9701-811
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-9701-811
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |