Part Details for 142.5631.5402 by Littelfuse Inc
Overview of 142.5631.5402 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 142.5631.5402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4560
|
Newark | Automotive Fuse, Time Delay, 40A, 58V, Blow Characteristic:Time Delay, Fuse Current:40A, Voltage Rating Vdc:58V, Product Range:Bf1 Series Rohs Compliant: Yes |Littelfuse 142.5631.5402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$2.0100 / $2.7400 | Buy Now |
DISTI #
81AH9561
|
Newark | Automotive Fuse, Time Delay, 40A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.5402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $4.0600 | Buy Now |
DISTI #
F6792-ND
|
DigiKey | FUSE AUTO 40A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2008 In Stock |
|
$1.9026 / $4.4100 | Buy Now |
DISTI #
576-142.5631.5402
|
Mouser Electronics | Automotive Fuses BF1 40A 58V RoHS: Compliant | 2206 |
|
$1.8800 / $4.3600 | Buy Now |
|
Future Electronics | BF1 Series 58 V 40 A 41.6 x 12 mm Green High Current Automotive Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.8600 / $1.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.6000 | Buy Now | |
DISTI #
142.5631.5402
|
TTI | Automotive Fuses BF1 40A 58V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.2500 / $1.3000 | Buy Now |
DISTI #
3515994
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, TIME DELAY, 40A, 58VDC RoHS: Compliant Min Qty: 1 Container: Each | 324 |
|
$2.1430 / $4.3960 | Buy Now |
DISTI #
3515994
|
Farnell | AUTOMOTIVE FUSE, TIME DELAY, 40A, 58VDC RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 324 |
|
$2.1479 / $3.9837 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 40A 58VDC AUTO LINK | 0 |
|
$3.9454 / $4.3399 | RFQ |
Part Details for 142.5631.5402
142.5631.5402 CAD Models
142.5631.5402 Part Data Attributes
|
142.5631.5402
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.5631.5402
Littelfuse Inc
Electric Fuse, 40A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 142.5631.5402
This table gives cross-reference parts and alternative options found for 142.5631.5402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142.5631.5402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
995040 | Electric Fuse, Slow Blow, 40A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.5631.5402 vs 995040 |
0895040.U | Electric Fuse, | Littelfuse Inc | 142.5631.5402 vs 0895040.U |
0895040.T | Electric Fuse, | Littelfuse Inc | 142.5631.5402 vs 0895040.T |