Part Details for 142.5631.5702 by Littelfuse Inc
Overview of 142.5631.5702 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 142.5631.5702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10819-ND
|
DigiKey | FUSE AUTO 70A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
537 In Stock |
|
$1.9026 / $4.4100 | Buy Now |
DISTI #
576-142.5631.5702
|
Mouser Electronics | Automotive Fuses BF1 70A 58V RoHS: Compliant | 3448 |
|
$1.8800 / $4.2700 | Buy Now |
DISTI #
73226529
|
RS | Fuse Fast Acting 70A 58V Bolt Down 16 X 12 X 7.8mm Thermoplastic Automotive UL | Littelfuse 142.5631.5702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 24 |
|
$4.0100 / $4.4100 | Buy Now |
|
Future Electronics | BF1 Series M5 58 V 70 A Bolt On High Current Wiring Protection Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.8500 / $1.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.6000 | Buy Now | |
|
Bristol Electronics | 60000 |
|
RFQ | ||
DISTI #
142.5631.5702
|
TTI | Automotive Fuses BF1 70A 58V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 840 In Stock |
|
$1.2900 / $1.3600 | Buy Now |
DISTI #
FUSE10567
|
Rutronik | BF1 70A 58V BROWN 42x12 LUG UL RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7110 | Buy Now |
Part Details for 142.5631.5702
142.5631.5702 CAD Models
142.5631.5702 Part Data Attributes
|
142.5631.5702
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.5631.5702
Littelfuse Inc
Electric Fuse, 70A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 142.5631.5702
This table gives cross-reference parts and alternative options found for 142.5631.5702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142.5631.5702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
999070 | Electric Fuse, Slow Blow, 70A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.5631.5702 vs 999070 |