Part Details for 142.5631.6122 by Littelfuse Inc
Overview of 142.5631.6122 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 142.5631.6122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2305
|
Newark | Fuse - Bf1 M5 58V/1000A Dc 125A 500 Pc/ Bulk |Littelfuse 142.5631.6122 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
F7140-ND
|
DigiKey | FUSE AUTO 125A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
606 In Stock |
|
$1.9026 / $4.4100 | Buy Now |
DISTI #
576-142.5631.6122
|
Mouser Electronics | Automotive Fuses BF1 125A 58V RoHS: Compliant | 13002 |
|
$1.9500 / $4.0700 | Buy Now |
DISTI #
71884579
|
RS | FUSE 58V BF1 MIDI 125A | Littelfuse 142.5631.6122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
|
Future Electronics | BF1 Series 58 V 125 A 3.4 Ohms Automotive Bolt Mount AC/DC Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.9000 / $1.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.6000 | Buy Now | |
DISTI #
142.5631.6122
|
TTI | Automotive Fuses BF1 125A 58V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.8900 / $2.1800 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 125A 58VDC AUTO LINK | 0 |
|
$3.9454 / $4.3399 | RFQ |
Part Details for 142.5631.6122
142.5631.6122 CAD Models
142.5631.6122 Part Data Attributes
|
142.5631.6122
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.5631.6122
Littelfuse Inc
Electric Fuse, 125A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 62500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | TAB/BLADE |