-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 150A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2306
|
Newark | Automotive Fuse, Time Delay, 150A, 58V, Blow Characteristic:Time Delay, Fuse Current:150A, Voltage Rating Vdc:58V, Product Range:Bf1 Series Rohs Compliant: Yes |Littelfuse 142.5631.6152 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 418 |
|
$2.0100 / $2.7400 | Buy Now |
DISTI #
81AH9566
|
Newark | Automotive Fuse, Time Delay, 150A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.6152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $4.2900 | Buy Now |
DISTI #
F10821-ND
|
DigiKey | FUSE AUTO 150A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
629 In Stock |
|
$1.9026 / $4.4100 | Buy Now |
DISTI #
576-142.5631.6152
|
Mouser Electronics | Automotive Fuses BF1 150A 58V RoHS: Compliant | 2992 |
|
$1.8800 / $4.4100 | Buy Now |
DISTI #
70281971
|
RS | Fuse, BF1, 150A, 58V | Littelfuse 142.5631.6152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.4100 | RFQ |
|
Future Electronics | BF1 Series 58 V 150 A 41.6 x 12 mm Grey High Current Automotive Fuse RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bulk | 500Bulk |
|
$1.9100 / $2.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.6000 | Buy Now | |
DISTI #
142.5631.6152
|
TTI | Automotive Fuses BF1 150A 58V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9400 | Buy Now |
DISTI #
3516035
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, TIME DELAY, 150A, 58VDC RoHS: Compliant Min Qty: 1 Container: Each | 281 |
|
$2.1430 / $4.5428 | Buy Now |
DISTI #
3516035
|
Farnell | AUTOMOTIVE FUSE, TIME DELAY, 150A, 58VDC RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 281 |
|
$2.1479 / $3.9837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142.5631.6152
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.5631.6152
Littelfuse Inc
Electric Fuse, 150A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 83400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |