Part Details for 142.7010.5702 by Littelfuse Inc
Overview of 142.7010.5702 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 142.7010.5702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7922
|
Newark | Fuse - Bf1 M6 58V/1000A Dc, 70A 500 Pc/ Bulk |Littelfuse 142.7010.5702 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
142.7010.5702-ND
|
DigiKey | FUSE AUTO 70A 58VDC AUTO LINK Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2070 | Buy Now |
DISTI #
576-142.7010.5702
|
Mouser Electronics | Automotive Fuses 58V 70A 1000A RoHS: Compliant | 0 |
|
$1.9900 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.6000 | Buy Now | |
DISTI #
142.7010.5702
|
TTI | Automotive Fuses 58V 70A 1000A RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9700 / $2.0500 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 70A 58VDC AUTO LINK | 0 |
|
$3.9454 / $4.3399 | RFQ |
Part Details for 142.7010.5702
142.7010.5702 CAD Models
142.7010.5702 Part Data Attributes
|
142.7010.5702
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.7010.5702
Littelfuse Inc
Electric Fuse, 70A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 142.7010.5702
This table gives cross-reference parts and alternative options found for 142.7010.5702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142.7010.5702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
999070 | Electric Fuse, Slow Blow, 70A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.7010.5702 vs 999070 |