Part Details for 142.7010.6122 by Littelfuse Inc
Overview of 142.7010.6122 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 142.7010.6122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7925
|
Newark | Automotive Fuse, Slow Blow, 125A, 58Vdc, Blow Characteristic:Slow Blow, Fuse Current:125A, Voltage Rating Vdc:58V, Product Range:Bf1 Series Rohs Compliant: Yes |Littelfuse 142.7010.6122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 408 |
|
$2.0100 / $2.7400 | Buy Now |
DISTI #
F11191-ND
|
DigiKey | FUSE AUTO 125A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
594 In Stock |
|
$1.8838 / $3.9800 | Buy Now |
DISTI #
576-142.7010.6122
|
Mouser Electronics | Automotive Fuses 58V 125A 1000A RoHS: Compliant | 1034 |
|
$1.8800 / $3.8400 | Buy Now |
|
Future Electronics | Fuse - BF1 M6 58V/1000A DC, 125A 500 pc RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 500Bulk |
|
$1.7400 / $1.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.6000 | Buy Now | |
|
New Advantage Corporation | Fuse - BF1 M6 58V/1000A DC, 125A 500 pc RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.3200 / $2.4900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 125A 58VDC AUTO LINK | 0 |
|
$3.9883 / $4.3871 | RFQ |
Part Details for 142.7010.6122
142.7010.6122 CAD Models
142.7010.6122 Part Data Attributes:
|
142.7010.6122
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.7010.6122
Littelfuse Inc
Electric Fuse, 125A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 62500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 142.7010.6122
This table gives cross-reference parts and alternative options found for 142.7010.6122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142.7010.6122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142.5395.6122 | Electric Fuse, 125A, 1000A (IR), | Littelfuse Inc | 142.7010.6122 vs 142.5395.6122 |