Part Details for 1420171 by Phoenix Contact
Overview of 1420171 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1420171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13107-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PL W/COUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$47.3924 / $58.5100 | Buy Now |
DISTI #
651-1420171
|
Mouser Electronics | USB Cables / IEEE 1394 Cables VS-FSDB-IP20SDA/ 981/2,0 SCO RoHS: Compliant | 0 |
|
$47.3900 / $58.5100 | Order Now |
|
Onlinecomponents.com | Assembled USB cable - shielded - color: black - PVC outer sheath - USB mini-B/IP20 on USB type A/IP20 - length: 2 m RoHS: Compliant |
23 In Stock |
|
$49.9600 / $103.9300 | Buy Now |
DISTI #
1420171
|
TTI | USB Cables / IEEE 1394 Cables VS-FSDB-IP20SDA/ 981/2,0 SCO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.6100 / $57.0900 | Buy Now |
DISTI #
000000000003477775
|
Sager | USB Cables / IEEE 1394 Cables VS-FSDB-IP20SDA/ 981/2,0 SCO Min Qty: 1 | 0 |
|
$59.2600 / $66.3600 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 800 |
|
RFQ | |
DISTI #
2929116
|
Farnell | PATCH CABLE, VS-FSDB-IP20SDA/981/2,0 SCO RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$53.0108 | Buy Now |
|
Master Electronics | Assembled USB cable - shielded - color: black - PVC outer sheath - USB mini-B/IP20 on USB type A/IP20 - length: 2 m RoHS: Compliant |
23 In Stock |
|
$49.9600 / $103.9300 | Buy Now |
Part Details for 1420171
1420171 CAD Models
1420171 Part Data Attributes
|
1420171
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420171
Phoenix Contact
CABLE USB A TO MINI-B IP20 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | USB B | |
Connector Side2 | USB A | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |