-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1420823-ND
|
DigiKey | CIRCULAR METRIC CONNECTORS SACC- Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
48 In Stock |
|
$9.2656 / $13.1500 | Buy Now |
DISTI #
651-1420823
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FSM- 5PE-L180 THR T RoHS: Compliant | 6 |
|
$9.2600 / $13.1500 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 6-position - Socket - straight - M - Power - PCB mounting - THR solder connection RoHS: Compliant | 0 |
|
$9.5400 / $12.9800 | Buy Now |
DISTI #
000000000005652101
|
Sager | Circular Metric Connectors SACC-CI-M12FSM- 5PE-L180 THR T Min Qty: 60 | 0 |
|
$11.7900 / $12.2300 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2200 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 6-position - Socket - straight - M - Power - PCB mounting - THR solder connection RoHS: Compliant | 0 |
|
$9.5400 / $12.9800 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-CI-M12FSM- 5PE-L180 THR T, 6-position, Socket, straight | 50 |
|
$69.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1420823
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420823
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |