Part Details for 142138 by Brady Worldwide Inc
Overview of 142138 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T0861
|
Newark | Overlam B634 3.0" X 100Ft/Roll Of 100 Feet |Brady 142138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.9900 | Buy Now |
DISTI #
2267-142138-ND
|
DigiKey | OVERLAM B634 3." X 100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$151.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$135.9900 | Buy Now | |
DISTI #
10026643
|
Techni-Tool, Inc. | Brady 142138 TOUGHSTRIPE 3" OVERLAMINATE, 100 Foot Roll Floor Surface Marking Tape | 0 |
|
$135.9900 | Buy Now |
DISTI #
10026643
|
TestEquity LLC | Brady 142138 TOUGHSTRIPE 3" OVERLAMINATE, 100 Foot Roll Floor Surface Marking Tape | 0 |
|
$135.9900 | Buy Now |