Part Details for 1421E100W by Hammond Manufacturing
Overview of 1421E100W by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421E100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2139
|
Newark | Fasteners, Washer, Accessory Type:Cup Washer, Thread Size - Metric:-, Thread Size - Imperial:10-32, For Use With:10-32 Countersunk Screws, Product Range:-, External Diameter:0.6", Material:Metal, Outer Diameter:0.6" Rohs Compliant: Yes |Hammond 1421E100W Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.5700 / $26.8700 | Buy Now |
DISTI #
HM829-ND
|
DigiKey | WASHER CUP 10-32 METAL 100/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$19.4980 / $27.0000 | Buy Now |
DISTI #
V99:2348_17747520
|
Arrow Electronics | Nickel Plated Steel Cup Washers (100 Pack) RoHS: Compliant Min Qty: 579 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1641 | Americas - 2550 |
|
$0.1728 | Buy Now |
|
Onlinecomponents.com | Hardware - (100) .60" diameter metal cup washers RoHS: Compliant | 0 |
|
$18.5600 / $26.0500 | Buy Now |
DISTI #
79375856
|
Verical | Nickel Plated Steel Cup Washers (100 Pack) RoHS: Compliant Min Qty: 579 Package Multiple: 1 Date Code: 1641 | Americas - 2550 |
|
$0.1728 | Buy Now |
|
Quest Components | RACKS and RACK CABINET ACCESSORIES, DIA: .60", METAL CUP, WASHER, PACK 100 | 100 |
|
$17.5482 / $19.0106 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$9.5000 / $14.6200 | Buy Now |
Part Details for 1421E100W
1421E100W CAD Models
1421E100W Part Data Attributes
|
1421E100W
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421E100W
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |