Part Details for 1422108 by Phoenix Contact
Overview of 1422108 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9768-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$35.3582 / $43.8900 | Buy Now |
DISTI #
651-1422108
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45- MNNA-8I10G RoHS: Compliant | 0 |
|
$35.5500 / $43.8900 | Order Now |
|
Onlinecomponents.com | RJ45 connector - IP67 - with push/pull interlocking (version 14) - metal housing - for 10 Gbps - for AWG 24 ... 27 stranded conductors RoHS: Compliant | 0 |
|
$36.6000 / $46.4900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
000000000003668922
|
Sager | Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45- MNNA-8I10G Min Qty: 1 | 0 |
|
$44.4500 / $49.7900 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 450 |
|
RFQ | |
|
Master Electronics | RJ45 connector - IP67 - with push/pull interlocking (version 14) - metal housing - for 10 Gbps - for AWG 24 ... 27 stranded conductors RoHS: Compliant | 0 |
|
$36.6000 / $46.4900 | Buy Now |
Part Details for 1422108
1422108 CAD Models
1422108 Part Data Attributes
|
1422108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422108
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 1422108 |