-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5367
|
Newark | Smz Right Angle Crimp Plug Rg-179 Belden 179Dt 75 Ohm |Amphenol Rf 142286 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 | Buy Now |
DISTI #
142286-ND
|
DigiKey | CONN SMB PLUG R/A 75OHM SOLDER Min Qty: 300 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.0151 | Buy Now |
DISTI #
70032582
|
RS | Connector, RF, SMZ Right Angle Crimp Plug for RG-179 RG-187 75 Ohm | Amphenol RF 142286 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7100 / $16.1800 | RFQ |
DISTI #
AMR142286
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.4844 / $11.0157 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMZ Right Angle Crimp Plug for RG-179 RG-187 75 Ohm RoHS: Compliant | 0 |
|
$9.6400 / $20.0900 | Buy Now |
DISTI #
142286
|
TME | Plug, coaxial, female, angled 90°, 75Ω, soldering,crimped, 4GHz Min Qty: 1 | 0 |
|
$11.1000 / $15.9300 | RFQ |
DISTI #
AMR142286
|
Interstate Connecting Components | 0 |
|
$9.4844 / $11.0157 | Buy Now | |
DISTI #
142286
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
52676.1
|
TestEquity LLC | Amphenol RF 142286 RF SMZ Connector, Right Angle, Crimp, Plug, 75 Ohm | 0 |
|
$11.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy