Part Details for 1423161-5 by TE Connectivity
Overview of 1423161-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1423161-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423161-5
|
Avnet Americas | Electromechanical Relay 4PDT 10A 125VDC Panel Mount - Bulk (Alt: 1423161-5) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
$744.2024 / $895.5656 | Buy Now |
DISTI #
AMP1423161-5
|
Heilind Electronics | 7014PB=RLY,STD,ON,4P,125VDC,7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7014PB=RLY,STD,ON,4P,125VDC,7 |
20 On Order |
|
$887.0000 / $975.4000 | Buy Now |
DISTI #
1423161-5
|
TTI | Time Delay & Timing Relays 7014PB Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,051.1300 | Buy Now |
DISTI #
1423161-5
|
Avnet Americas | Electromechanical Relay 4PDT 10A 125VDC Panel Mount - Bulk (Alt: 1423161-5) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
$744.2024 / $895.5656 | Buy Now |
DISTI #
AMP1423161-5
|
Interstate Connecting Components | 7014PB=RLY,STD,ON,4P,125VDC,7 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1423161-5
|
PEI Genesis | On-Delay Relay, 4 Form C, 4P | 0 |
|
Buy Now | |
DISTI #
3186051
|
Farnell | 7014PB=RLY,STD,ON,4P,125VDC,7 RoHS: Not Compliant Min Qty: 8 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$896.2550 | Buy Now |
|
Master Electronics | 7014PB=RLY,STD,ON,4P,125VDC,7 |
20 On Order |
|
$887.0000 / $975.4000 | Buy Now |
Part Details for 1423161-5
1423161-5 CAD Models
1423161-5 Part Data Attributes:
|
1423161-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423161-5
TE Connectivity
ON-DELAY RELAY, 4PDT, MOMENTARY, 125VDC (COIL), 0.7-7s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 7 s | |
Adjustable Time Delay-Min | 0.7 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |