Part Details for 1423176-5 by TE Connectivity
Overview of 1423176-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1423176-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423176-5
|
Avnet Americas | EGPBR004=RLY,NUC,GEN PURP,24VD - Trays (Alt: 1423176-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ | |
DISTI #
1423176-5
|
Avnet Americas | EGPBR004=RLY,NUC,GEN PURP,24VD - Trays (Alt: 1423176-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ | |
DISTI #
1423176-5
|
Avnet Americas | EGPBR004=RLY,NUC,GEN PURP,24VD - Trays (Alt: 1423176-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003022697
|
Sager | Time Delay & Timing Relays EGPBR004=RLY,NUC,GEN PURP,24VD | 0 |
|
Buy Now |
Part Details for 1423176-5
1423176-5 CAD Models
1423176-5 Part Data Attributes
|
1423176-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423176-5
TE Connectivity
EGPBR004=RLY,NUC,GEN PURP,24VD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 6 mW | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |