Part Details for 142321 by Amphenol RF
Overview of 142321 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6901
|
Newark | Smb Straight Solder Plug Rg-402 0.141-Inch Conformable Times Tflex 402 50 Ohm |Amphenol Rf 142321 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8000 / $16.9200 | Buy Now |
DISTI #
ARF2983-ND
|
DigiKey | CONN SMB PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9025 / $22.1200 | Buy Now |
DISTI #
70032591
|
RS | Connector, RF, SMB Straight Solder Plug for .141 Semi-Rigid 50 Ohm | Amphenol RF 142321 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $20.6500 | RFQ |
DISTI #
AMR142321
|
Heilind Electronics | SMB STRAIGHT SOLDER PLUG | Americas - 0 in Stock |
|
$17.3538 / $17.6250 | Buy Now |
|
Onlinecomponents.com | RF Connector SMB Straight Solder Plug for .141 Semi-Rigid 50 Ohm RoHS: Compliant | 0 |
|
$14.0000 / $29.3300 | Buy Now |
DISTI #
142321
|
TME | Socket, SMB, female, straight, 50Ω, soldering, for cable, PTFE Min Qty: 1 | 0 |
|
$16.1700 / $23.1000 | RFQ |
DISTI #
AMR142321
|
Interstate Connecting Components | SMB STRAIGHT SOLDER PLUG | 0 |
|
$17.3538 / $17.6250 | Buy Now |
DISTI #
142321
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$14.4600 | Buy Now |
DISTI #
52682.1
|
TestEquity LLC | Amphenol RF 142321 RF SMB Connector, Straight, Solder Plug, 50 Ohm | 0 |
|
$17.3100 | Buy Now |