Part Details for 1424281000 by Weidmüller Interface GmbH & Co. KG
Overview of 1424281000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424281000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4375
|
Newark | Sail-M12Bw-12S10U |Weidmuller 1424281000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4200 / $75.3700 | Buy Now |
DISTI #
281-1424281000-ND
|
DigiKey | SENSOR-ACTUATOR CABLE, M12, 12PO Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6900 | Buy Now |
DISTI #
1424281000
|
Avnet Americas | Cable Assembly 12 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1424281000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1424281000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BW-12S10U RoHS: Compliant | 0 |
|
$52.9200 / $65.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$50.8800 / $67.3500 | Buy Now | |
DISTI #
1424281000
|
Avnet Americas | Cable Assembly 12 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1424281000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1424281000
|
Avnet Americas | Cable Assembly 12 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1424281000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |