Part Details for 1424652 by Phoenix Contact
Overview of 1424652 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2835
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:Speedcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424652 (Alternate Part Number: 4055626374994 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 569 |
|
$12.4800 / $16.2300 | Buy Now |
DISTI #
277-18654-ND
|
DigiKey | CONN RCPT FMALE 5P SPRING-CAGE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1560 In Stock |
|
$12.7500 | Buy Now |
DISTI #
651-1424652
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-5PL M | 667 |
|
$12.3700 / $15.4300 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - unshielded - Socket straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
196 In Stock 1332 Factory Stock |
|
$12.0200 / $14.7600 | Buy Now |
DISTI #
81004210
|
Verical | M12 Bus Sensor Connector SKT 5 POS Spring Cage ST 5 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 1905 | Americas - 195 |
|
$19.1880 | Buy Now |
DISTI #
1424652
|
TTI | Circular Metric Connectors SACC-M12FS-5PL M pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7656 In Stock |
|
$12.2600 / $14.4000 | Buy Now |
DISTI #
SACC-M12FS-5PLM
|
TME | Plug, M12, PIN: 5, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$10.2500 / $12.2100 | RFQ |
DISTI #
000000000005652402
|
Sager | Circular Metric Connectors SACC-M12FS-5PL M Min Qty: 1 | 0 |
|
$15.9400 / $18.5900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - unshielded - Socket straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
196 In Stock 1332 Factory Stock |
|
$12.0200 / $14.7600 | Buy Now |
Part Details for 1424652
1424652 CAD Models
1424652 Part Data Attributes
|
1424652
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424652
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |