Part Details for 1424688 by Phoenix Contact
Overview of 1424688 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2870
|
Newark | Sensor Conn, M12, R/A, Plug, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Phoenix Contact 1424688 (Alternate Part Number: 4055626376158 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 | Buy Now |
DISTI #
277-18688-ND
|
DigiKey | CONN PLUG MALE 5P SPRING-CAGE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$11.9625 / $14.8500 | Buy Now |
DISTI #
651-1424688
|
Mouser Electronics | Circular Metric Connectors SACC-M12MR-5PL RoHS: Compliant | 0 |
|
$11.9600 / $14.8500 | Order Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - unshielded - Plug angled M12 - A-coded - Push-in connection - knurl material: Plastic - external cable diameter 4 mm ... 8 mm | 0 |
|
$12.3800 / $16.8500 | Buy Now |
DISTI #
000000000005652437
|
Sager | Circular Metric Connectors SACC-M12MR-5PL Min Qty: 1 | 0 |
|
$15.0400 / $17.5500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 500 |
|
RFQ | |
DISTI #
2792847
|
element14 Asia-Pacific | SENSOR CONN, M12, R/A, PLUG, 5POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.8391 / $15.9303 | Buy Now |
DISTI #
2792847
|
Farnell | SENSOR CONN, M12, R/A, PLUG, 5POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$12.5856 / $14.8945 | Buy Now |
|
Master Electronics | Connector - Universal - 5-position - unshielded - Plug angled M12 - A-coded - Push-in connection - knurl material: Plastic - external cable diameter 4 mm ... 8 mm | 0 |
|
$12.3800 / $16.8500 | Buy Now |
Part Details for 1424688
1424688 CAD Models
1424688 Part Data Attributes:
|
1424688
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424688
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |