Part Details for 1424909 by Phoenix Contact
Overview of 1424909 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 1424909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15536-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$12.3322 / $15.3100 | Buy Now |
DISTI #
651-1424909
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 2,0-547/ FR SCO BK RoHS: Compliant | 3 |
|
$12.3300 / $15.3100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m |
161 In Stock |
|
$12.4800 / $16.6500 | Buy Now |
DISTI #
77685235
|
Verical | Sensor/actuator cable Min Qty: 5 Package Multiple: 5 Date Code: 2249 | Americas - 160 |
|
$15.9515 / $21.4562 | Buy Now |
DISTI #
1424909
|
TTI | Sensor Cables / Actuator Cables SAC-4P- 2,0-547/ FR SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.2500 / $15.0900 | Buy Now |
DISTI #
000000000005576925
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 2,0-547/ FR SCO BK Min Qty: 1 | 0 |
|
$15.5000 / $18.0800 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m |
161 In Stock |
|
$12.4800 / $16.6500 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P- 2,0-547/ FR SCO BK | 7 |
|
$70.2800 | Buy Now |
Part Details for 1424909
1424909 CAD Models
1424909 Part Data Attributes:
|
1424909
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424909
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |