Part Details for 1425088 by Phoenix Contact
Overview of 1425088 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1425088-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.6400 | Buy Now |
DISTI #
651-1425088
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 10 0-PVC RoHS: Compliant | 0 |
|
$99.0500 / $102.6200 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 10 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$84.3000 / $108.7100 | Buy Now |
DISTI #
000000000005652538
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MSL/ 10 0-PVC Min Qty: 1 | 0 |
|
$103.9400 / $116.4100 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1500 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - L-coded - on free cable end - cable length: 10 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$84.3000 / $108.7100 | Buy Now |
Part Details for 1425088
1425088 CAD Models
1425088 Part Data Attributes
|
1425088
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425088
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |