Part Details for 1425127 by Phoenix Contact
Overview of 1425127 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15609-ND
|
DigiKey | CBL 5POS MALE TO FMALE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$71.8942 / $88.7600 | Buy Now |
DISTI #
651-1425127
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/15,0-547/ FS SCO BK RoHS: Compliant | 5 |
|
$71.8900 / $88.2100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m | 0 |
|
$72.9000 / $94.0100 | Buy Now |
DISTI #
000000000005576999
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/15,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$89.8800 / $100.6700 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m | 0 |
|
$72.9000 / $94.0100 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-5P-MS/15,0-547/ FS SCO BK | 7 |
|
$204.9600 | Buy Now |
Part Details for 1425127
1425127 CAD Models
1425127 Part Data Attributes
|
1425127
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425127
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 41X0.16 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |