Part Details for 1425390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1425390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6996
|
Newark | Lmfs 5.00/12/90 3.5Sn Bk Bx |Weidmuller 1425390000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $6.4000 | Buy Now |
DISTI #
1425390000-ND
|
DigiKey | LMFS 5.00/12/90 3.5SN BK BX Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2844 | Buy Now |
DISTI #
1425390000
|
Avnet Americas | PCB Terminal Block Connector 12 Position 5mm Solder Right Angle Through Hole Box (Alt: 1425390000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1425390000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.00/12/90 3.5SN BK BX | 0 |
|
$3.1900 / $7.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1100 / $4.1400 | Buy Now | |
DISTI #
1425390000
|
Avnet Americas | PCB Terminal Block Connector 12 Position 5mm Solder Right Angle Through Hole Box (Alt: 1425390000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |