Part Details for 1426150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1426150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7063
|
Newark | Lmf 5.08/10/180 3.5Sn Bk Bx |Weidmuller 1426150000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $6.0300 | Buy Now |
DISTI #
1426150000-ND
|
DigiKey | LMF 5.08/10/180 3.5SN BK BX Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9780 | Buy Now |
DISTI #
1426150000
|
Avnet Americas | PCB Terminal Block Connector 10 Position 5.08mm Solder Straight Through Hole Box (Alt: 1426150000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1426150000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.08/10/180 3.5SN BK BX | 0 |
|
$3.0000 / $6.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.9300 / $3.9000 | Buy Now |