Part Details for 142622-1 by TE Connectivity
Overview of 142622-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142622-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8362
|
Newark | Conn Mic M 9P Nat |Amp Te Connectivity 142622-1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 1407 |
|
$2.9200 / $3.2500 | Buy Now |
DISTI #
2266-142622-1-ND
|
DigiKey | CONN MIC M 9P NAT Min Qty: 120 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1407 In Stock |
|
$3.9300 / $4.2700 | Buy Now |
|
Onlinecomponents.com | Conn Multiple Interlock Connector RCP 9 POS 7mm Solder ST Thru-Hole |
1407 Partner Stock |
|
$3.3300 / $5.0800 | Buy Now |
DISTI #
TE Connectivity 142622-1
|
PEI Genesis | 142622-1 | 1407 |
|
Buy Now | |
DISTI #
142622-1
|
Avnet Abacus | Conn Multiple Interlock Connector RCP 9 POS 7mm Solder ST Thru-Hole (Alt: 142622-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Multiple Interlock Connector RCP 9 POS 7mm Solder ST Thru-Hole |
1407 Partner Stock |
|
$3.3300 / $5.0800 | Buy Now |
Part Details for 142622-1
142622-1 CAD Models
142622-1 Part Data Attributes:
|
142622-1
TE Connectivity
Buy Now
|
Compare Parts:
142622-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |