Part Details for 1426305 by Phoenix Contact
Overview of 1426305 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1426305-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 26.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.5400 | Buy Now |
DISTI #
651-1426305
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M 8MS/ 8,0-93C/ M 8MS RoHS: Compliant | 0 |
|
$113.3800 / $121.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.8200 / $128.7300 | Buy Now |
DISTI #
000000000006426881
|
Sager | Ethernet Cables / Networking Cables NBC-M 8MS/ 8,0-93C/ M 8MS Min Qty: 1 | 0 |
|
$125.3200 / $140.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.8200 / $128.7300 | Buy Now |
Part Details for 1426305
1426305 CAD Models
1426305 Part Data Attributes
|
1426305
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1426305
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |