Part Details for 1426315 by Phoenix Contact
Overview of 1426315 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1426315-ND
|
DigiKey | SACC-M 8MS-4QO-0 5-VA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$17.0738 / $21.2000 | Buy Now |
DISTI #
651-1426315
|
Mouser Electronics | Standard Circular Connector SACC-M8MS-4QO-0,5-VA RoHS: Compliant | 0 |
|
$17.0700 / $20.9300 | Order Now |
DISTI #
72506597
|
RS | SACC-M 8MS-4QO-0 5-VA | Phoenix Contact 1426315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4600 / $20.9300 | RFQ |
|
Onlinecomponents.com | Sensor/actuator connector - 4-position - Plug straight M8 - A-coded - Insulation displacement connection - knurl material: Stainless steel 1.4305 - external cable diameter 2.5 mm ... 5 mm | 0 |
|
$17.6700 / $22.4500 | Buy Now |
DISTI #
000000000006426884
|
Sager | Standard Circular Connector SACC-M8MS-4QO-0,5-VA Min Qty: 1 | 0 |
|
$21.4600 / $25.0500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator connector | 2500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator connector - 4-position - Plug straight M8 - A-coded - Insulation displacement connection - knurl material: Stainless steel 1.4305 - external cable diameter 2.5 mm ... 5 mm | 0 |
|
$17.6700 / $22.4500 | Buy Now |
Part Details for 1426315
1426315 CAD Models
1426315 Part Data Attributes:
|
1426315
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1426315
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |