Part Details for 1427LKN1 by Hammond Manufacturing
Overview of 1427LKN1 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427LKN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6425
|
Newark | Lock Kit, Accessory Type:Lock Kit, For Use With:1420/N1A Series Enclosures, Product Range:1420, N1A Series, Nema Type:1 Rohs Compliant: Yes |Hammond 1427LKN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$30.1800 / $38.2500 | Buy Now |
DISTI #
3937-1427LKN1-ND
|
DigiKey | LOCK KIT FOR SERIES 1420 AND N1A Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
139 In Stock |
|
$59.4000 / $69.4500 | Buy Now |
DISTI #
1427LKN1-ND
|
DigiKey | LOCK KIT FOR SERIES 1420 AND N1A Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$29.1093 / $37.2100 | Buy Now |
DISTI #
546-1427LKN1
|
Mouser Electronics | Electrical Enclosure Accessories NEMA 1 Flush Lock Kit RoHS: Compliant | 0 |
|
$28.9900 / $37.0700 | Order Now |
DISTI #
70166226
|
RS | Accessory, Hardware, Lock Kit, Grill, NEMA 1, Reversible, 1420, N1A | Hammond Manufacturing 1427LKN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.6000 / $37.1500 | Buy Now |
|
Onlinecomponents.com | lock kit - NEMA 1 flush lock kit RoHS: Compliant | 209 Factory Stock |
|
$33.0600 / $43.7100 | Buy Now |
|
Quest Components | NEMA 1 FLUSH LOCK KIT | 26 |
|
$27.1969 / $28.2848 | Buy Now |
|
Powell Electronics | LOCK KIT FOR 1420 & N1A SERIES Min Qty: 1 | 138 |
|
$32.6700 / $38.2000 | Buy Now |
|
Master Electronics | lock kit - NEMA 1 flush lock kit RoHS: Compliant | 209 Factory Stock |
|
$33.0600 / $43.7100 | Buy Now |
DISTI #
10284979
|
TestEquity LLC | Hammond Manufacturing 1427LKN1 NEMA 1 Flush Lock Kit, For use w/ 1420, N1A Series Enclosures | 0 |
|
$48.6900 | Buy Now |
Part Details for 1427LKN1
1427LKN1 CAD Models
1427LKN1 Part Data Attributes
|
1427LKN1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427LKN1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |