Part Details for 1427NCGPG9LG by Hammond Manufacturing
Overview of 1427NCGPG9LG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427NCGPG9LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2101
|
Newark | Thread Size - Imperial:Pg 9, Thread Size - Metric:-, Cable Diameter Min:0.16", Cable Diameter Max:0.31", Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Product Range:1427Ncg Series Rohs Compliant: Yes |Hammond 1427NCGPG9LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.8230 | Buy Now |
DISTI #
164-1427NCGPG9LG-ND
|
DigiKey | CORDGRIP - GREY NYLON. LONG Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1427NCGPG9LG
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips CABLE GLAND EXT LONG PG9 THREAD GRAY RoHS: Compliant | 36 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
V99:2348_23100670
|
Arrow Electronics | Cable Accessories Liquid Tight Cord Grip Nylon Gray Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 10 |
|
$0.2280 / $0.4692 | Buy Now |
DISTI #
71607214
|
RS | Cable Gland, Liquid-Tight Cordgrip, Nylon, PG9,Extra Long, Gray | Hammond Manufacturing 1427NCGPG9LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1.5700 / $1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 153 Factory Stock |
|
$1.1700 / $17.8000 | Buy Now |
|
Powell Electronics | CABLE GLAND Min Qty: 1 | 101 |
|
$1.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 153 Factory Stock |
|
$1.1700 / $17.8000 | Buy Now |