Part Details for 14281-20PG-300 by Switchcraft Conxall
Overview of 14281-20PG-300 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14281-20PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H2460
|
Newark | Maxi-Con Panel #20 Pc Tails |Switchcraft/conxall 14281-20PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $15.3900 | Buy Now |
DISTI #
SC2119-ND
|
DigiKey | CONN RCPT MALE 20POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$8.7046 / $14.4000 | Buy Now |
DISTI #
502-14281-20PG-300
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL #20 PC TAILS RoHS: Compliant | 99 |
|
$9.3100 / $12.4100 | Buy Now |
DISTI #
70237562
|
RS | Conn, Cir, CPC, Plastic, CablePlug, 20Cnts, Maxi-Con-X, PCTail, #20Pins | Conxall 14281-20PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 20 Pin - PC Tail Contacts | 431 |
|
$10.2200 / $13.1000 | Buy Now |
DISTI #
000000000000733859
|
Sager | Standard Circular Connector MAXI-CON PANEL #20 PC TAILS Min Qty: 1 | 0 |
|
$8.6300 / $12.1400 | Buy Now |
Part Details for 14281-20PG-300
14281-20PG-300 CAD Models
14281-20PG-300 Part Data Attributes
|
14281-20PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
14281-20PG-300
Switchcraft Conxall
Circular Connector, 20 Contact(s), Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |