Part Details for 14282-18PG-300 by Switchcraft Conxall
Overview of 14282-18PG-300 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14282-18PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4223
|
Newark | Circular Connector Receptacle Size 20, 18 Position, Panel, Product Range:Maxi-Con-X Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:- Rohs Compliant: Yes |Switchcraft/conxall 14282-18PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5600 | Buy Now |
DISTI #
SC1192-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59 In Stock |
|
$15.4129 / $19.6600 | Buy Now |
DISTI #
502-14282-18PG-300
|
Mouser Electronics | Standard Circular Connector 18P PIN PANEL MNT W/ HEX NUT & GSKT RoHS: Compliant | 0 |
|
$15.4100 / $19.2100 | Order Now |
DISTI #
70932545
|
RS | MAXI-CON PANEL #20 SOLDER | Conxall 14282-18PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7900 | RFQ |
|
Onlinecomponents.com | Conn Field Installable PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk RoHS: Compliant |
4 In Stock 100 On Order |
|
$13.8400 / $19.3600 | Buy Now |
DISTI #
60862271
|
Verical | Conn Circular PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2118 | Americas - 3 |
|
$24.9485 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 18 Pin - Solder Contacts | 33 |
|
$16.5100 / $21.1600 | Buy Now |
DISTI #
000000000000733861
|
Sager | Standard Circular Connector 18P PIN PANEL MNT W/ HEX NUT & GSKT Min Qty: 1 | 0 |
|
$13.9500 / $19.6100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Conn Field Installable PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk RoHS: Compliant |
4 In Stock 100 On Order |
|
$13.8400 / $19.3600 | Buy Now |
Part Details for 14282-18PG-300
14282-18PG-300 CAD Models
14282-18PG-300 Part Data Attributes
|
14282-18PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
14282-18PG-300
Switchcraft Conxall
Circular Connector, 18 Contact(s), Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |