Part Details for 142A10259X by Conec Corporation
Overview of 142A10259X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142A10259X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC142A10259X
|
Heilind Electronics | CSPF26F GT3 | Americas - 0 in Stock |
|
$1.3500 / $1.5183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.9100 | Buy Now |
DISTI #
COC142A10259X
|
Interstate Connecting Components | CSPF26F GT3 | 0 |
|
$1.3500 / $1.5183 | Buy Now |
|
CDM Electronics | SOCKET 26 POS. NO STR.RELIEF Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4400 / $1.5900 | RFQ |
Part Details for 142A10259X
142A10259X CAD Models
142A10259X Part Data Attributes
|
142A10259X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
142A10259X
Conec Corporation
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.421 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | SHRD CENTER | |
Termination Type | IDC | |
Total Number of Contacts | 26 |
Alternate Parts for 142A10259X
This table gives cross-reference parts and alternative options found for 142A10259X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142A10259X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A01-26-A-S-D-2-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01-26-A-S-D-2-G |
A01E-26-A-S-A-1-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01E-26-A-S-A-1-G |
A01E-26-B-S-C-1-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01E-26-B-S-C-1-G |
F-C2-26 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Morethanall Co Ltd | 142A10259X vs F-C2-26 |
A01-26-B-S-B-2-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01-26-B-S-B-2-G |
A01-26-B-S-C-2-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01-26-B-S-C-2-G |
A01E-26-B-S-A-2-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01E-26-B-S-A-2-G |
A01C-26-B-S-B-1-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01C-26-B-S-B-1-G |
A01A-26-A-S-B-1-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01A-26-A-S-B-1-G |
A01-26-A-S-C-2-G | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 142A10259X vs A01-26-A-S-C-2-G |