Part Details for 142M1D90010 by METZ CONNECT USA
Overview of 142M1D90010 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142M1D90010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4486
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 1M, Connector To Connector:90° M12 Plug To Free End, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:-, Svhc:No Svhc (07-Jul-2017), Connector Type A:M12 Sensor Right Angle 4 Rohs Compliant: Yes |Metz Connect 142M1D90010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.5400 / $33.3700 | Buy Now |
DISTI #
37AC5673
|
Newark | Connection Cable M12 Plug Angled - Free Line End 4-Pole, D-Coded 1.0 M Rohs Compliant: Yes |Metz Connect 142M1D90010 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $38.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7600 | Buy Now |
|
Onlinecomponents.com | Connection cable M12 Plug 4-pole - D-coded angled 1.0 m | 0 |
|
$23.8900 / $31.6200 | Buy Now |
DISTI #
2708512
|
element14 Asia-Pacific | SENSOR CORD, 4P M12 PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$28.0286 / $34.5195 | Buy Now |
DISTI #
2708512
|
Farnell | SENSOR CORD, 4P M12 PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3 |
|
$28.4640 / $33.8744 | Buy Now |