Part Details for 143-0448-002 by ITT Interconnect Solutions
Overview of 143-0448-002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-0448-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0326
|
Newark | Connector |Itt Cannon 143-0448-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.2300 / $525.6100 | Buy Now |
DISTI #
2266-143-0448-002-ND
|
DigiKey | 143-0448-002 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$600.8800 / $624.4300 | Buy Now |
DISTI #
965-143-0448-002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$734.4600 | Order Now |
DISTI #
ITT143-0448-002
|
Heilind Electronics | DPKB-59W7P-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Rectangular Connector RoHS: Compliant |
4 Partner Stock |
|
$780.3600 / $821.1200 | Buy Now |
DISTI #
61917052
|
Verical | Standard Rectangular Connector Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$531.5600 / $552.4000 | Buy Now |
DISTI #
ITT143-0448-002
|
Interstate Connecting Components | DPKB-59W7P-7 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Rectangular Connector RoHS: Compliant |
4 Partner Stock |
|
$780.3600 / $821.1200 | Buy Now |