Part Details for 143-12J12L by Coilcraft Inc
Overview of 143-12J12L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Telecommunications
Price & Stock for 143-12J12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-143-12J12L
|
Mouser Electronics | Variable Inductors 143 Unicoil Tunable 20.5 mOhms 6.6 A RoHS: Compliant | 70 |
|
$2.3000 / $5.0400 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 64 |
|
$0.7900 / $4.4400 | Buy Now |
Part Details for 143-12J12L
143-12J12L CAD Models
143-12J12L Part Data Attributes
|
143-12J12L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
143-12J12L
Coilcraft Inc
Variable Inductor, 0.578uH Min, 0.95uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3838 | |
Construction | Unshielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0205 Ω | |
Inductance-Max (L) | 0.95 µH | |
Inductance-Min (L) | 0.578 µH | |
Inductance-Nom (L) | 0.764 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.88 mm | |
Package Length | 9.65 mm | |
Package Style | PCB Mount | |
Package Width | 9.65 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 84 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 40 MHz |