Part Details for 143-15SL by Coilcraft Inc
Overview of 143-15SL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 143-15SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-143-15SL
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.8100 / $3.9900 | Order Now |
|
Coilcraft Direct | RF inductor, no core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.6200 / $3.6000 | Buy Now |
Part Details for 143-15SL
143-15SL CAD Models
143-15SL Part Data Attributes:
|
143-15SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
143-15SL
Coilcraft Inc
General Purpose Inductor, 0.522uH, Air-Core, 4141
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | Air | |
DC Resistance | 0.0239 Ω | |
Inductance-Nom (L) | 0.522 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.05 mm | |
Package Length | 10.44 mm | |
Package Style | PCB Mount | |
Package Width | 10.44 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 80 | |
Self Resonance Frequency | 250 MHz | |
Shielded | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |