Part Details for 143-3624-000 by ITT Interconnect Solutions
Overview of 143-3624-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-3624-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0416
|
Newark | Connector |Itt Cannon 143-3624-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8900 / $46.6500 | Buy Now |
DISTI #
2266-143-3624-000-ND
|
DigiKey | 143-3624-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$32.6400 / $34.5600 | Buy Now |
DISTI #
965-1433624000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSEABJGP 18-11S RoHS: Compliant | 0 |
|
$36.3800 / $38.5100 | Order Now |
DISTI #
ITT143-3624-000
|
Heilind Electronics | 1433624000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
48 Partner Stock |
|
$33.9900 / $68.1300 | Buy Now |
DISTI #
ITT143-3624-000
|
Interstate Connecting Components | 1433624000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
48 Partner Stock |
|
$33.9900 / $68.1300 | Buy Now |