Part Details for 1431-30BK3 by Hammond Manufacturing
Overview of 1431-30BK3 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431-30BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5711
|
Newark | Panel Type:Bottom Panel, Panel Material:Steel, Body Color:Black, For Use With:Hammond 1441-30, 1441-30Bk3, 1441-32, 1441-32Bk3, 1441-33 & 1441-33Bk3 Enclosures, External Height - Metric:0.91Mm, External Width - Metric:431.8Mm Rohs Compliant: Yes |Hammond 1431-30BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$15.9200 / $19.9900 | Buy Now |
DISTI #
HM2678-ND
|
DigiKey | COVER FOR CHASSIS 17X10" BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$14.7450 / $19.2800 | Buy Now |
DISTI #
546-1431-30BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Bottom Plate 17x10" 20AWG Steel Black RoHS: Compliant | 12 |
|
$14.7400 / $19.0000 | Buy Now |
DISTI #
70164286
|
RS | Enclosure, Steel, Black, 17 in., 2 in., 10 in., 0.40 in. | Hammond Manufacturing 1431-30BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0200 / $21.7500 | RFQ |
|
Onlinecomponents.com | Bottom plate (17 x 10 inches) for steel chassis. 20 gauge steel satin black finish. Punched with 4 holes. RoHS: Compliant |
4 In Stock 56 Factory Stock |
|
$13.3400 / $18.7200 | Buy Now |
DISTI #
HM-1431-30BK3
|
TME | Mounting plate, steel, Series: 1441, black Min Qty: 1 | 0 |
|
$12.1200 / $15.5900 | RFQ |
|
Master Electronics | Bottom plate (17 x 10 inches) for steel chassis. 20 gauge steel satin black finish. Punched with 4 holes. RoHS: Compliant |
4 In Stock 56 Factory Stock |
|
$13.3400 / $18.7200 | Buy Now |
Part Details for 1431-30BK3
1431-30BK3 CAD Models
1431-30BK3 Part Data Attributes:
|
1431-30BK3
Hammond Manufacturing
Buy Now
|
Compare Parts:
1431-30BK3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |