-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 2POS 90DEG 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2789
|
Newark | Terminal Block, Pluggable, 2Way, 30-14Awg, Har-Flexicon, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Harting 14310214401000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.7100 | Buy Now |
DISTI #
14310214401000-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 3.5MM Min Qty: 300 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7271 | Buy Now |
DISTI #
617-14310214401000
|
Mouser Electronics | Pluggable Terminal Blocks 2P 300V 10A 3.5 mm pitch screw, plug RoHS: Compliant | 0 |
|
$1.4700 / $2.4100 | Order Now |
DISTI #
70357540
|
RS | Conn.,Terminal Block,3.50mm Pitch, Female Conn, Vert,2 Pin, B300,Green, har-flexicon | HARTING 14310214401000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $2.3500 | RFQ |
|
Future Electronics | 2 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSV-2 B300 GN Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks Container: Box | 0Box |
|
$1.6900 / $1.9200 | Buy Now |
DISTI #
HRT14310214401000
|
Heilind Electronics | HAR-FLEXICON, 2PIN FEMALE, VER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14310214401000
|
TME | har-flexicon 3,50 FSV-2 GN Min Qty: 300 | 0 |
|
$1.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14310214401000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14310214401000
HARTING Technology Group
TERM BLOCK PLUG 2POS 90DEG 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: UL94V-0, PA/PPA | |
Fastening Method | CONNECTOR | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |